TRU COMPONENTS 1577413 LED Yellow Circular 10 mm 900 mcd 50° 20 mA Wired

MPN
1577413
EAN-13
2050004903058
Order Code
17-8646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 745 in stock

TruComponents 1577413 is an LED component specifically designed for applications requiring a wired, yellow, circular light. With a diameter of 10 mm, this LED emits a luminous intensity of 900 millicandela and has a viewing angle of 50 degrees, optimising visibility across a range of installation scenarios. It is capable of operating at a forward current of 20 milliamperes, making it suitable for engineers seeking reliable illumination in projects involving indicator lights, decorative lighting, and low-power visual displays. The precise engineering of this LED allows it to be integrated seamlessly into both commercial and industrial electronics settings, offering robust performance while maintaining energy efficiency.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 900mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 10mm
Content 1
LED features LED 10mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot