TRU COMPONENTS 1577412 LED wired Yellow Circular 10mm 325mcd 50° 20mA

MPN
1577412
EAN-13
2050004903041
Order Code
17-8645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 377 in stock

TruComponents 1577412 is a yellow circular LED with a 10 mm diameter, designed for diverse engineering applications by providing a luminous intensity of 325 millicandelas. This wired component features a viewing angle of 50 degrees and operates at a current of 20 milliamperes, making it suitable for precise illumination tasks where controlled light dispersion is needed. The LED's robust engineering allows it to be effectively utilised in optical indicators, backlighting, and status signal applications within electronic devices. Its durable construction ensures reliable performance in both industrial and commercial environments.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 325mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 10mm
Content 1
LED features LED 10mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Reviews

Be the first to submit a review

Trustpilot