TRU COMPONENTS 1577411 LED Wired Green Circular 10mm 3900mcd 25° 20mA

MPN
1577411
EAN-13
2050004903034
Order Code
17-8644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,155 in stock

TruComponents 1577411, identified as the TruComponents 1577411 LED wired Green Circular, is engineered to provide reliable and efficient lighting solutions within its specifications. This LED features a circular design with a 10 mm diameter, emitting a green light with an intensity of 3900 millicandela and a viewing angle of 25 degrees, consuming a forward current of 20 milliamperes. Such a component is particularly well-suited for applications requiring clear and defined indicator lighting, especially in control panels, automotive dashboards, or electronic signboards. Its robust performance in varying conditions makes it optimal for usage in both consumer electronics and industrial systems, where visibility and durability are critical.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3900mcd
Forward Voltage 3.3V
Viewing Angle 25°
Casing 10mm
Content 1
LED features LED 10mm
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Reviews

Be the first to submit a review

Trustpilot