TRU COMPONENTS 1577410 LED Yellow Circular 10mm 8500mcd 25° 20mA Wired

MPN
1577410
EAN-13
2050004903027
Order Code
17-8643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

TruComponents 1577410 is a high-performance LED wired yellow circular component designed with a diameter of 10 mm. Delivering a luminous intensity of 8500 millicandela and a viewing angle of 25 degrees, this LED emits a bright yellow light suitable for various visual signalling applications. Operating efficiently at a forward current of 20 mA, it is ideal for integration into LED strip lights where uniform illumination and energy efficiency are paramount. The robust design and reliable performance make it suitable for engineering applications such as status indicators, dashboard lights, and other electronic devices requiring visual alert systems. Its precise specifications allow engineers to incorporate it into designs where consistency and reliability in light output are critical.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 8500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 10mm
Content 1
LED features LED 10mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Reviews

Be the first to submit a review

Trustpilot