TRU COMPONENTS 1577408 LED Wired Red Circular 10 mm 8500 mcd 25° 20 mA

MPN
1577408
EAN-13
2050004903003
Order Code
17-8642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

TruComponents 1577408 is a red circular LED featuring a diameter of 10 mm, designed to provide robust and efficient lighting solutions with a luminous intensity of 8500 millicandelas. Operating with a narrow viewing angle of 25 degrees and a current of 20 mA, this wired LED offers precision in directional illumination suitable for applications requiring focused light outputs. Engineered for use in electronic displays, signal indicators, and panel lighting, this component is ideal for scenarios necessitating clear and vibrant red light emissions. Its straightforward integration into circuits makes it a reliable choice for engineers working on both prototype projects and mass production designs.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 8500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 10mm
Content 1
LED features LED 10mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot