TRU COMPONENTS 1577406 LED Green Circular 8mm 3900mcd 25° 20mA

MPN
1577406
EAN-13
2050004902983
Order Code
17-8641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

TruComponents 1577406 is designed as a LED wired lighting component featuring an 8 mm circular green LED, capable of delivering a light intensity of 3900 millicandela (mcd) and a viewing angle of 25 degrees. Operating efficiently at a forward current of 20 mA, this LED is suited for use in applications requiring precise, moderate illumination such as indicator displays on control panels, backlighting for instrumentation, and status lights in electrical systems. Its compact form factor and reliability make it an ideal choice for integration into circuit boards or as a part of LED strip lighting solutions in various engineering projects.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Luminous Intensity 3900mcd
Forward Voltage 3.5V
Viewing Angle 25°
Casing 8mm
Content 1
LED features LED water clear
Lens Type Water clear
Product Type LED wired
Technology InGaN
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot