TRU COMPONENTS 1577405 LED Wired Red Circular 8mm 8500mcd 25° 20mA

MPN
1577405
EAN-13
2050004902976
Order Code
17-8640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

TRU Components 1577405 is a versatile LED component characterised by its red, circular design with an 8 mm diameter. This LED delivers a luminous intensity of 8500 millicandela, designed for applications that demand clear visibility and focussed light within a 25-degree viewing angle. Featuring a forward current of 20 mA, it is engineered for optimal performance in signal indicators, control panels, and decorative lighting systems. Its wired configuration simplifies integration within LED strip lights, making it suitable for both consumer electronics and industrial equipment where reliable light sources are required.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Luminous Intensity 8500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 8mm
Content 1
LED features LED water clear
Lens Type Water clear
Product Type LED wired
Technology AlGaInP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot