TRU COMPONENTS 1577379 LED wired Red Circular 3mm 125mcd 60° 20mA

MPN
1577379
EAN-13
2050004902716
Order Code
17-8622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

TruComponents 1577379 is an LED strip light designed for precision illumination in various engineering applications. This component features a red circular LED with a diameter of 3 mm, emitting a luminous intensity of 125 millicandela and a beam angle of 60 degrees, making it suitable for focused lighting tasks. With a forward current rating of 20 mA, this LED is ideal for use in electronic signalling, indicator lights, and custom electronic projects where reliability and consistent light output are critical. Its compact form factor allows for easy integration into circuit boards and other electronic assemblies, ensuring versatility and efficiency in its applications.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 125mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot