TRU COMPONENTS 1577378 LED wired Yellow Circular 3 mm 4000 mcd 40° LED 20 mA

MPN
1577378
EAN-13
2050004902709
Order Code
17-8621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

TruComponents 1577378 is an LED strip light featuring a circular, yellow LED with a 3 mm diameter. This advanced component offers a luminous intensity of 4000 millicandela and a beam angle of 40 degrees, making it ideal for precise illumination requirements. Designed for operation at a current of 20 mA, the LED is suitable for applications such as status indicators, backlighting, and electronic signalling in both consumer electronics and industrial equipment. Its wired construction ensures ease of integration into existing systems, providing dependable performance in environments where reliability is critical. This LED's robust specifications make it a versatile choice for engineers seeking effective lighting solutions.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 4000mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot