TRU COMPONENTS 1577376 LED wired Red Circular 3mm 600mcd 40° 20mA

MPN
1577376
EAN-13
2050004902693
Order Code
17-8620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TruComponents 1577376 is an LED component designed for precision applications, featuring a circular 3 mm red wired LED that offers a luminous intensity of 600 millicandela. Engineered for efficiency, this LED operates at a forward current of 20 mA and delivers a beam angle of 40 degrees, making it suitable for a variety of signalling and indicator light applications. Its compact size and bright output are ideal for integration into printed circuit boards (PCBs) and electronic panels where spatial constraints and visibility are critical. The robust design and reliable performance make it a preferred choice for engineers in fields such as telecommunications, instrumentation, and control systems.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 600mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot