TRU COMPONENTS 1577375 LED Wired Red Circular 3mm 12500mcd 25° 20mA

MPN
1577375
EAN-13
2050004902686
Order Code
17-8619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

TruComponents 1577375 is a wired red circular LED with a 3 mm diameter designed to deliver a luminous intensity of 12500 millicandela at a viewing angle of 25 degrees, operating at a forward current of 20 mA. This LED is well-suited for precision lighting applications where intense, focused light is required, such as in optoelectronic devices, indicator lights, and backlighting for displays and instrumentation panels. Its compact size and robust illumination make it an ideal choice for electronic systems requiring efficient, high-intensity lighting within a small form factor. The TRU Components LED is engineered to offer reliable performance in various industrial and consumer electronic applications, ensuring durability and consistent light output. This component is particularly beneficial in situations where space constraints require small, but powerful, light-emitting devices.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 12500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot