TRU COMPONENTS 1577370 LED wired Red Rectangular 2x5mm 225mcd 120° 20mA 5mm

MPN
1577370
EAN-13
2050004902631
Order Code
17-8615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.089
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,293 in stock

TruComponents 1577370 is a wired LED with a distinctive red rectangular profile measuring 2 x 5 mm. This LED exhibits a luminous intensity of 225 millicandela and offers a wide viewing angle of 120 degrees, making it suitable for a broad range of lighting applications. Operating at a forward current of 20 milliamps, it is optimised for efficient energy consumption and reliable performance in electronic devices. Typical applications for this component include status indication in control panels, signal lighting in automotive dashboards, and backlighting for switches and displays. The dependable performance of the TruComponents 1577370 makes it an asset in complex systems requiring precise lighting solutions.
Dominant Wavelength 628nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Red
Lens Type Rectangular
Luminous Intensity 225mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology AlGaInP
Type Radial lead
Type (LEDs) Diffused

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot