TRU COMPONENTS 1577368 HighPower LED Yellow 110° 350mA 2.6V SMD LEDs

MPN
1577368
EAN-13
2050004902617
Order Code
17-8613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

TruComponents 1577368 is a high-performance Surface-Mounted Device (SMD) LED designed for various demanding applications. This HighPower LED emits yellow light and offers a wide viewing angle of 110 degrees, making it suitable for applications requiring broad illumination coverage. Operating at a forward current of 350 mA and a forward voltage of 2.6 V, this component ensures efficient power consumption while maintaining optimal brightness levels. It is particularly well-suited for engineering applications such as indicator lighting, backlighting, and display modules where reliable performance and consistent light emission are critical. The robust construction and energy efficiency of this SMD LED make it an excellent choice for both industrial and consumer electronics that prioritise longevity and precision.
Type HighPower LED
LED Colour Yellow
Viewing Angle 110°
Forward Voltage 2.6V
Forward Current 350mA
Luminosity 50lm
Content 1
Wavelength 588nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot