TRU COMPONENTS 1577366 HighPower LED White 110° 350mA 3.4V SMD

MPN
1577366
EAN-13
2050004902594
Order Code
17-8611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TruComponents 1577366 is a HighPower LED designed as a surface-mounted device (SMD) featuring white light emission with a wide viewing angle of 110 degrees. This LED operates at a current of 350 mA and a forward voltage of 3.4 V, making it ideal for applications where high intensity and efficient energy consumption are required. Due to its compact SMD configuration and high luminous efficacy, this LED is particularly suited for use in backlighting, display panel illumination, and other precision lighting projects requiring consistent brightness and a wide emission profile. Its robust design ensures reliable performance in electronic devices, making it a preferred choice for engineers in the fields of electronics and optical engineering.
Type HighPower LED
LED Colour White
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 130lm
Colour Temperature 6000 7000K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot