TRU COMPONENTS 1577365 LED Blue Circular 10mm 1750mcd 50° 20mA Wired

MPN
1577365
EAN-13
2050004902587
Order Code
17-8610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TruComponents 1577365 is a wired LED module that offers a blue circular light output. With a diameter of 10 mm, this LED provides a luminous intensity of 1750 millicandelas when operated at a forward current of 20 milliamperes. The module emits light at a viewing angle of 50 degrees, making it suitable for a variety of applications such as indicator lights, signage, and decorative lighting systems. Given its compact form factor and efficient performance characteristics, the TruComponents 1577365 is often utilised in both residential and commercial projects where reliable and vivid illumination is required. This product's design allows for easy integration into custom lighting installations and electronic circuits.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1750mcd
Forward Voltage 3.3V
Viewing Angle 50°
Casing 10mm
Content 1
LED features LED 10mm
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot