TRU COMPONENTS 1577364 LED wired Green Circular 10mm 3250mcd 50° 20mA

MPN
1577364
EAN-13
2050004902570
Order Code
17-8609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,901 in stock

TruComponents 1577364 is a green LED wired circular component with a diameter of 10 mm, designed to emit a luminous intensity of 3250 millicandela. This LED offers a viewing angle of 50 degrees and is capable of operating at a forward current of 20 mA, making it suitable for various applications where high visibility and reliability are required. Engineers often utilise this particular LED in electronic display systems, indicator panels, and status displays due to its robust performance and efficient energy consumption. The component's design facilitates easy integration into LED strip lights and other electronic assemblies, where precise light placement and uniform distribution are critical. These technical characteristics make the TruComponents 1577364 an ideal choice for demanding environments that require consistent illumination and low power consumption.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3250mcd
Forward Voltage 3.3V
Viewing Angle 50°
Casing 10mm
Content 1
LED features LED 10mm
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot