TRU COMPONENTS 1577363 LED wired Green Circular 10mm 1750mcd 50° 20mA

MPN
1577363
EAN-13
2050004902563
Order Code
17-8608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

TruComponents 1577363 is a high-intensity, green LED designed for precise and efficient illumination needs. This wired LED features a circular design with a 10 mm diameter and emits light at a luminous intensity of 1750 millicandela with a viewing angle of 50 degrees, drawing a current of 20 mA. It is engineered to provide reliable performance in applications requiring clear visual indicators, such as control panel displays, status lights, or decorative visual effects. The robust construction and focused beam make it suitable for various industrial environments as well as in electronic device prototypes where dependable visual signalling is critical.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1750mcd
Forward Voltage 3.3V
Viewing Angle 50°
Casing 10mm
Content 1
LED features LED 10mm
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot