TRU COMPONENTS 1577354 LED wired Green Circular 3 mm 175 mcd 60° 20 mA

MPN
1577354
EAN-13
2050004900477
Order Code
17-8600
Country of Origin
China
View Full Product Range (66)
Qty Unit Price (Ex VAT)
100+ £0.067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

TruComponents 1577354 is a green LED indicator featuring a circular design with a 3 mm diameter. This component emits light with a luminous intensity of 175 millicandela and a viewing angle of 60 degrees, optimised for use with a continuous current of 20 milliamperes. Engineered for precision, this LED is ideally suited for applications such as status indication, visual feedback systems, and low-power signalling in electronic and industrial equipment. The robust wired configuration of the LED ensures reliable connectivity in various assembly contexts, enhancing its suitability for integration into custom PCBs and control panels where visual indication is required. Its compact form factor complements a wide range of design applications that prioritise efficiency and precise illumination.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 175mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot