TRU COMPONENTS 1577349 LED wired Red Rectangular 2x5mm 75mcd 120° 20mA

MPN
1577349
EAN-13
2050004900422
Order Code
17-8597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 760 in stock

TruComponents 1577349 is a robust LED component designed for applications requiring precise and reliable illumination. This wired red rectangular LED measures 2 x 5 mm and delivers a luminous intensity of 75 millicandela with a viewing angle of 120 degrees. Operating at a forward current of 20 milliampere, it is well-suited for use in indicator lights, display panels, and other electronic devices where low-power, efficient lighting is essential. Its compact size and efficient light dispersion make it ideal for integration into circuit boards and various electronic assemblies where space is at a premium. With its consistent performance and adaptability, the TruComponents 1577349 LED is a reliable choice for engineering projects requiring high-quality red illumination.
Dominant Wavelength 628nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Red
Lens Type Rectangular
Luminous Intensity 75mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology AlGaInP
Type Radial lead
Type (LEDs) Diffused

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot