TRU COMPONENTS 1577347 HighPower LED Blue 110° 350mA 3.4V SMD LEDs

MPN
1577347
EAN-13
2050004900408
Order Code
17-8595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TruComponents 1577347 offers a HighPower LED with a blue light emission characterised by a viewing angle of 110°, suitable for diverse engineering applications requiring precise illumination control and high energy efficiency. Designed as a Surface-Mount Device (SMD), this LED operates at a forward current of 350 mA and a forward voltage of 3.4 V, providing reliable performance and ease of integration into compact electronic assemblies. Ideal for usage in applications such as backlighting, architectural lighting, or display systems, the TruComponents HighPower LED ensures robust performance in systems prioritising power efficiency and compact design specifications.
Type HighPower LED
LED Colour Blue
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 25lm
Content 1
Wavelength 465nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot