TRU COMPONENTS 1577341 LED wired White Circular 8mm 11000mcd 25° 20mA

MPN
1577341
EAN-13
2050004901733
Order Code
17-8590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 568 in stock

TruComponents 1577341 offers a precision-engineered LED component featuring a white, circular configuration with an 8 mm diameter. This LED delivers a luminous intensity of 11000 millicandela and an emission angle of 25 degrees, ensuring focused light output suitable for specific applications. Designed to operate at a current of 20 mA, this LED is well-suited for integration into LED strip lights where consistent, bright illumination is required. Its robust performance makes it ideal for use in architectural lighting, accentuating displays, and energy-efficient lighting solutions in a variety of electronic systems.
LED Colour White
Forward Current 20mA
Luminous Intensity 11000mcd
Forward Voltage 3.5V
Viewing Angle 25°
Casing 8mm
Content 1
LED features LED water clear
Lens Type Water clear
Product Type LED wired
Technology InGaN
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot