TRU COMPONENTS 1577339 HighPower LED Warm white 110° 350mA 3.4V SMD LED

MPN
1577339
EAN-13
2050004901719
Order Code
17-8588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

TruComponents 1577339 HighPower LED is a surface-mount device LED designed with advanced technology to deliver a warm white light with a wide beam angle of 110 degrees. Operating at a typical forward current of 350 mA and a forward voltage of 3.4 V, this LED offers optimal performance and efficiency in lighting applications. The robust design of this LED makes it suitable for use in a variety of engineering applications, including architectural lighting, retail display illumination, and general-purpose residential lighting. Its compact SMD package facilitates ease of integration into electronic designs, allowing for efficient thermal management and reliable operation in demanding environments. This LED is well-suited for engineers seeking durable and high-performance lighting solutions in projects requiring precise light placement and distribution.
Type HighPower LED
LED Colour Warm white
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 130lm
Colour Temperature 2700 3500K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot