TRU COMPONENTS 1577336 LED Wired Red Circular 10 mm 1750 mcd 50° 20 mA

MPN
1577336
EAN-13
2050004901689
Order Code
17-8587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TruComponents 1577336, designated as an LED wired Red Circular, features a 10 mm diameter and provides an intensity of 1750 millicandela. With a 50-degree beam angle and a current rating of 20 mA, this LED component is engineered for reliable performance in applications requiring clearly visible red illumination. Its wired configuration makes it suitable for integration into custom electronic circuits and assemblies, commonly utilised in signal indicators, display panels, and status lights where precise and consistent lighting is critical. The robust design ensures effective operation in a variety of environmental conditions, making it an ideal choice for both industrial and consumer electronics where red light indication is necessary.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1750mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 10mm
Content 1
LED features LED 10mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot