TRU COMPONENTS 1577335 LED Red Green Circular 3mm 700mcd 750mcd 35° 20mA

MPN
1577335
EAN-13
2050004901672
Order Code
17-8586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TruComponents 1577335 LED wired Red/Green Circular is a versatile and compact LED component designed for various engineering applications. This LED features a dual-colour capability with both red and green emissions, providing luminous intensities of 700 millicandela for the red and 750 millicandela for the green, which is ideal for low-power indicator systems. The device is encapsulated in a durable 3 mm circular package with a 35-degree viewing angle, allowing for efficient light dispersion and a consistent lighting effect. It operates at a forward current of 20 mA, making it suitable for applications in electronic signal displays, status indicators, and user-interface lighting where energy efficiency and reliable performance are essential. The robust design ensures compatibility with various circuit configurations, making it a preferred choice for engineers looking to implement straightforward yet effective signalling solutions.
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 3mm
Colour Red, Green
Content 1
LED features multicolour
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot