TRU COMPONENTS 1577332 LED wired Yellow Circular 3 mm 2500 mcd 60 ° 20 mA

MPN
1577332
EAN-13
2050004901641
Order Code
17-8584
Country of Origin
China
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

TruComponents 1577332, the LED wired Yellow Circular, is a precision-engineered component designed for applications requiring reliable illumination. This LED features a 3 mm diameter encapsulation and delivers an impressive luminous intensity of 2500 millicandelas at a viewing angle of 60 degrees, optimising visibility in various conditions. With a forward current rating of 20 milliamperes, it ensures energy-efficient operation suitable for integration in LED strip lights, signal indicators, and display technologies. The compact form factor and high brightness make it an ideal choice for backlighting, status signalling, and other electronic systems where space is limited but effective illumination is essential. This LED is widely employed in both consumer electronics and industrial applications due to its robust performance and precision.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot