TRU COMPONENTS 1577330 LED Wired Yellow Circular 3mm 12500mcd 25° 20mA

MPN
1577330
EAN-13
2050004901627
Order Code
17-8582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 442 in stock

TruComponents 1577330 is an LED wired yellow circular component designed for efficient and compact illumination applications. This specific LED features a diameter of 3 mm and delivers a luminous intensity of 12500 millicandela, making it suitable for environments requiring bright, focused lighting. Its emission angle stands at 25 degrees, providing a balanced dispersal of light ideal for both indicator lights and status signals. With a forward current rating of 20 mA, this component is optimised for low power consumption while maintaining high performance. Typical engineering applications include use in electronic appliances, control panels, and dashboard indicators where reliable, precise light output is essential.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 12500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot