TRU COMPONENTS 1577322 HighPower LED Green 110° 350mA 3.4V SMD

MPN
1577322
EAN-13
2050004901542
Order Code
17-8574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TruComponents 1577322 is a robust surface-mount device (SMD) LED designed for high-power applications, providing a bright green light with a viewing angle of 110 degrees. The LED operates efficiently at a forward current of 350 mA and a forward voltage of 3.4 V, ensuring optimal performance in demanding lighting projects. This straightforward component is ideal for use in applications such as indicator lighting, backlighting, and architectural illumination, where reliable and energy-efficient high-luminance output is critical. With its compact SMD form factor, the TruComponents HighPower LED can be easily integrated into a wide range of electronic devices and systems, offering engineers flexibility in design and implementation.
Type HighPower LED
LED Colour Green
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 80lm
Content 1
Wavelength 523nm

Reviews

Be the first to submit a review

Trustpilot