TRU COMPONENTS 1577309 LED wired Green Circular 3 mm 75 mcd 25° 20 mA

MPN
1577309
EAN-13
2050004896411
Order Code
17-8564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

TruComponents 1577309 is a wired LED designed with a green circular lens measuring 3 mm in diameter, capable of emitting a luminous intensity of 75 millicandelas. This component features a viewing angle of 25 degrees and operates efficiently at a forward current of 20 milliamperes. Engineered for precision applications, the LED is ideal for integration into circuit boards where compact size and reliable green illumination are paramount. Its typical use cases include status indicators on electronic devices, signal processing equipment, and visual feedback systems in industrial controls, where its robust performance and straightforward installation amplify productivity and component longevity.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology GaP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot