TRU COMPONENTS 1577308 LED Yellow/Green Circular 3mm 2200/2650mcd 20mA 35°

MPN
1577308
EAN-13
2050004896404
Order Code
17-8563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 810 in stock

TruComponents 1577308 is an LED strip light featuring a dual-colour configuration with wired connections, providing both yellow and green illumination. Designed as a circular 3 mm LED, it delivers luminous intensities of 2200 millicandela for the yellow light and 2650 millicandela for the green light, both with a viewing angle of 35 degrees. With a forward current rating of 20 mA, this LED is particularly suitable for applications requiring precise visual indicators, such as in control panels, electronic displays, or status indication systems. The design ensures reliable performance and optimal integration into various electronic assemblies.
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 3mm
Colour Yellow, Green
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot