TRU COMPONENTS 1577305 LED Red Circular 3 mm 1250 mcd 120° 20 mA Wired 3 mm

Order Code:

17-8560

Brand: TruComponents MPN: 1577305 EAN-13: 2050004899443
Qty Unit Price (Ex VAT)
50+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
456 in stock, despatched in 4 working days

TruComponents 1577305 is to a precision-engineered LED strip light designed for various technical applications. This LED features a 3 mm wired red circular design, capable of delivering a luminous intensity of 1250 millicandelas with a viewing angle of 120 degrees, optimising it for uniform light distribution. Operating at a typical forward current of 20 milliamperes, this LED is well-suited for applications requiring efficient and reliable lighting solutions, such as indicator lights in control panels, status displays, and general electronic projects. Its compact size and high brightness make it ideal for integration into custom electronic systems where space is at a premium. The robust construction of the TruComponents 1577305 ensures consistent performance, making it an excellent choice for engineers and designers seeking dependable illumination components.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1250mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type 9355 R1 C-HSA-C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot