TRU COMPONENTS 1573766 LED wired Blue Circular 10 mm 700 mcd 50° 20mA 3.1V

MPN
1573766
EAN-13
2050004867015
Order Code
17-8559
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.214
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

TruComponents 1573766 is a high-performance LED strip light known for its durability and precision. This LED features a blue circular design with a 10 mm diameter, providing a luminous intensity of 700 millicandela at a viewing angle of 50 degrees. Operating at a forward current of 20 milliamperes and a typical forward voltage of 3.1 volts, it is engineered for efficient energy consumption while delivering bright and consistent illumination. This LED is ideal for applications requiring reliable and vibrant lighting, such as in instrumentation panels, status indicators, and decorative lighting designs. Its robust construction and wired design facilitate ease of integration into various electronic and lighting projects, ensuring long-lasting performance in demanding environments.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 700mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 10mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot