TRU COMPONENTS 1573764 LED Yellow Circular 10mm 550mcd 50° 20mA 2.1V Wired

MPN
1573764
EAN-13
2050004866995
Order Code
17-8557
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

TruComponents 1573764 is an LED wired in a circular configuration that offers a reliable source of illumination. This yellow LED measures 10 mm in diameter and delivers a luminous intensity of 550 millicandela. It operates efficiently within a 50-degree viewing angle, drawing a forward current of 20 mA at a voltage of 2.1 V. Such characteristics make it ideal for applications such as status indicators, backlighting, and general-purpose lighting within electronic devices. The LED's design ensures durability and consistent performance, making it suitable for both industrial and consumer electronics applications.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 550mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 10mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot