TRU COMPONENTS 1573763 LED Red 10 mm 550 mcd 50° 20 mA 2.1 V Wired

MPN
1573763
EAN-13
2050004866988
Order Code
17-8556
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,472 in stock

TruComponents 1573763 is an LED strip light featuring a red circular LED with a diameter of 10 mm. It delivers a luminous intensity of 550 millicandela and has a beam angle of 50 degrees, making it suitable for applications requiring moderate brightness and focused illumination. Operating at a typical forward current of 20 mA and a forward voltage of 2.1 V, this LED is designed for efficiency and compatibility with common circuit designs. This component is commonly utilised in indicator lighting, status displays, and custom electronic projects where reliability and clear visibility are essential. It provides engineers with a dependable solution for both prototyping and production environments.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 550mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 10mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot