TRU COMPONENTS 1573762 LED wired White Circular 10 mm 2800 mcd 25° 3.1 V

MPN
1573762
EAN-13
2050004866971
Order Code
17-8555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

TruComponents 1573762 is a robust LED component designed for versatile applications requiring precise and reliable illumination. The TruComponents 1573762 is characterised by its wired white circular design with a diameter of 10 mm, providing an impressive luminous intensity of 2800 millicandelas at a narrow viewing angle of 25 degrees, ensuring focused light output. Operating at a forward current of 20 mA and a voltage of 3.1 V, this LED is well-suited for use in signal and indicator lights, dashboard displays, and various other electronic projects demanding effective and efficient optical performance. Its compact and durable construction supports integration into diverse engineering environments where consistent lighting is required.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2800mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 10mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot