TRU COMPONENTS 1573761 LED Wired Blue 10 mm 1800 mcd 25° 20 mA 3.1 V

Order Code:

17-8554

Brand: TruComponents MPN: 1573761 EAN-13: 2050004866964
Qty Unit Price (Ex VAT)
25+ £0.194
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

TruComponents 1573761 is a wired Blue Circular 10 mm LED, high-performance light-emitting diode, designed for precise applications requiring narrow viewing angles and specific electrical characteristics. The LED features a compact 10 mm circular design with a forward voltage of 3.1 V and operates efficiently at a current of 20 mA, delivering a luminous intensity of 1800 millicandela with a viewing angle of 25 degrees. This makes it suitable for applications such as dashboard backlighting, indicator lighting in control panels, and other environments where consistent, bright illumination is required. Its durable wired construction ensures reliable connectivity, making it ideal for both experimental setups and permanent installations in engineering projects.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 10 mm
Content 1
Max. temperature 80°C
Min. temperature -30°C
Type THT
Type (LEDs) LED wired

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot