TRU COMPONENTS 1573760 LED wired Green Circular 10mm 1200mcd 25° 20mA 2.1V

MPN
1573760
EAN-13
2050004866957
Order Code
17-8553
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 755 in stock

TruComponents 1573760 is a LED wired component designed for precision and reliability. This green circular light-emitting diode measures 10 mm in diameter and delivers a luminous intensity of 1200 millicandela with a beam angle of 25 degrees, operating efficiently at a forward current of 20 mA and a voltage of 2.1 V. Its robust build and efficient performance make it suitable for a variety of engineering applications, including signal indicators, instrumentation panels, and backlighting solutions where high visibility and reliability are required. Known for its efficiency and consistency, this LED is an ideal choice for projects demanding linear light dispersion and minimal power consumption.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1200mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 10mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot