TRU COMPONENTS 1573754 LED wired yellow circular 8mm 1800mcd 25° 20mA 2.1V

MPN
1573754
EAN-13
2050004866896
Order Code
17-8549
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

TruComponents 1573754 is a LED wired Yellow Circular 8 mm component, that operates with a luminous intensity of 1800 millicandelas and a viewing angle of 25 degrees. This LED is engineered to function at a forward current of 20 milliamperes and a forward voltage of 2.1 volts, making it suitable for applications requiring precise and efficient illumination. Commonly used in status indication, decorative lighting, and electronic signal processing, this component's high intensity and focussed light output make it ideal for use in circuit boards and power indicators within various electronic devices. Its application versatility is enhanced by the 8 mm form factor, which facilitates integration into both prototyping and mass-production environments.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Luminous Intensity 1800mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 8mm
Content 1
Lens Type Water clear
Maximum Temperature 80°C
Min. temperature -30°C
Product Type LED wired
Type THT

Reviews

Be the first to submit a review

Trustpilot