TRU COMPONENTS 1573705 LED wired White 3 mm 1800 mcd 60° 20 mA 3.1 V

MPN
1573705
EAN-13
2050004858402
Order Code
17-8510
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,641 in stock

TruComponents 1573705 is a white circular LED component measuring 3 mm in diameter, designed for a range of engineering applications requiring precise and efficient lighting. With an intensity of 1800 millicandela, this LED delivers substantial brightness, while its emission angle of 60 degrees ensures an optimal spread of light. It operates effectively with a forward current of 20 mA and a forward voltage of 3.1 V, making it suitable for integration into low-voltage circuit designs. Commonly used in electronic indicators, signal lighting, and decorative applications, this LED's precise engineering allows it to perform reliably as part of advanced electronic systems.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Diffused
Type THT

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot