TRU COMPONENTS 1573703 LED 3mm Blue 2800mcd 60° 20mA 3.1V Wired Circular

MPN
1573703
EAN-13
2050004858389
Order Code
17-8509
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

TruComponents 1573703 is an LED wired blue circular component designed for precise illumination applications, with a diameter of 3 mm. The LED emits a luminous intensity of 2800 millicandela and features a viewing angle of 60 degrees, making it suitable for concentrated light applications. Operating at a forward current of 20 mA and a forward voltage of 3.1 V, this LED is engineered for efficiency and reliability in various projects. Typical engineering applications include signal lighting, indicator displays, and status lights in electronic circuits. The compact form and robust design make it a preferred choice for integration into circuit boards and panels where spatial constraints and energy efficiency are crucial.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2800mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Diffused
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot