TRU COMPONENTS 1573702 LED wire Green Circular 3mm 3000mcd 60° 20mA 3.1V

MPN
1573702
EAN-13
2050004858372
Order Code
17-8508
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 668 in stock

TruComponents 1573702 is a green circular LED designed specifically for wired applications, featuring a 3 mm diameter package. It operates with a luminous intensity of 3000 millicandelas and offers a viewing angle of 60 degrees, making it suitable for precise indicator functions. The device utilises 20 mA of current with a forward voltage of 3.1 volts, ensuring efficient performance in various electronic circuits. This LED is commonly used in engineering applications such as signal and status indicators, in control panels, and for backlighting purposes where clear visibility and reliability are paramount. Its robust design and consistent performance make it an ideal choice for any application requiring high-performance LED signal lights.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Diffused
Type THT

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot