TRU COMPONENTS 1573701 LED Green Circular 3 mm 2000 mcd 60° 20 mA 3.1 V

MPN
1573701
EAN-13
2050004858365
Order Code
17-8507
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,125 in stock

TruComponents 1573701 is a high-performance LED designed for versatile applications where precise and reliable illumination is required. This particular model features a 3 mm green circular LED with a luminous intensity of 2000 millicandela and a viewing angle of 60 degrees, optimised for uses demanding both concentrated and moderate light dispersion. The device operates at a forward voltage of 3.1 volts and a drive current of 20 milliamperes, making it suitable for various electronic projects and equipment displays. Engineers might find this LED particularly useful in circuit board indicators, control panels, and consumer electronics where efficient, long-lasting light sources are critical. Its wired and compact design ensures ease of integration into tight spaces and rapid prototyping tasks.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2000mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Diffused
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot