TRU COMPONENTS 1573700 LED wired Green Circular 3 mm 38 mcd 60° 20 mA 2.1 V

MPN
1573700
EAN-13
2050004858358
Order Code
17-8506
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 664 in stock

TruComponents 1573700 is a robust LED wired component featuring a green circular design with a diameter of 3 mm. It operates efficiently at a luminous intensity of 38 millicandela with a viewing angle of 60 degrees, delivering optimal illumination for various applications. Engineered to function at a forward current of 20 mA and a forward voltage of 2.1 V, this LED is ideal for integration into circuit boards, indicator lights, or signal displays in electronic equipment. Its compact size and reliable performance make it suitable for precision electronics, where space constraints and energy efficiency are crucial. This component is typically used in professional engineering environments where clear visual indicators are needed in complex assemblies.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 38mcd
Forward Voltage 2.1V
Viewing Angle 60°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Diffused
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot