TRU COMPONENTS 1573699 Yellow Circular LED 3 mm 1300 mcd 60° 20 mA 2.1 V

MPN
1573699
EAN-13
2050004858341
Order Code
17-8505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 487 in stock

TruComponents 1573699 is a reliable and efficient LED component designed for a range of electronic applications. This model features a yellow, circular, wired LED with a 3 mm diameter, offering a luminous intensity of 1300 millicandela and a viewing angle of 60 degrees. It operates at a forward current of 20 mA and a forward voltage of 2.1 V, making it suitable for low-power applications. Commonly used in indicator lighting, control panels, and display systems, this LED provides consistent and clear illumination. Its robust design ensures durability and performance across various environmental conditions.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1300mcd
Forward Voltage 2.1V
Viewing Angle 60°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Diffused
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot