TRU COMPONENTS 1573698 LED Yellow Circular 3mm 130mcd 60° 20mA 2.1V Wired LEDs

MPN
1573698
EAN-13
2050004858334
Order Code
17-8504
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,680 in stock

TruComponents 1573698 is an engineered LED component designed for precise lighting applications. This product features a yellow, circular LED with a diameter of 3 mm and offers a luminance of 130 millicandela. It exhibits a viewing angle of 60 degrees, drawing a forward current of 20 mA at a typical forward voltage of 2.1 V. Such characteristics make it ideal for use in applications requiring indicative lighting, such as control panels, signal displays, and status indicators in electronic and industrial environments. The robust design ensures reliable performance in various settings where consistent visibility is crucial.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 130mcd
Forward Voltage 2.1V
Viewing Angle 60°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Diffused
Type THT

Reviews

Be the first to submit a review

Trustpilot