TRU COMPONENTS 1573696 LED wired Red 3 mm 280 mcd 60° 20 mA 2.1 V

MPN
1573696
EAN-13
2050004858310
Order Code
17-8503
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,148 in stock

TruComponents 1573696 provides a reliable red LED solution featuring a circular design with a diameter of 3 mm. Delivering a luminous intensity of 280 millicandela and a viewing angle of 60 degrees, this LED operates efficiently at 20 milliamperes with a forward voltage of 2.1 volts. The compact yet robust wired design makes it ideal for integration into various electronic circuits, particularly in indicator light applications, signal transmitting devices, and user interface panels. Given its precise electrical characteristics, engineers often employ this LED in projects requiring low power consumption and consistent performance in ambient conditions.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 280mcd
Forward Voltage 2.1V
Viewing Angle 60°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Diffused
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot