TRU COMPONENTS 1573694 LED wired White Circular 3 mm 13000 mcd 25° 20 mA 3.1 V

MPN
1573694
EAN-13
2050004858297
Order Code
17-8501
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

TruComponents 1573694 presents a reliable solution for illumination needs with its high-performance LED component. This LED wired design features a white circular form factor with a diameter of 3 mm and exhibits a luminous intensity of 13000 millicandela (mcd). It operates efficiently at a forward current of 20 mA and requires a forward voltage of 3.1 V, providing a focused luminous output with a beam angle of 25 degrees. These specifications make it an ideal choice for applications where precise, directional lighting is crucial, such as indicator lights in control panels, laboratory equipment, and electronic displays. Its robust performance and efficient energy consumption also make it suitable for integration into more complex lighting systems demanding consistent illumination within compact spaces.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 13000mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot