TRU COMPONENTS 1573691 LED wired White Circular 3 mm 3400 mcd 40° 20 mA 3.1 V

MPN
1573691
EAN-13
2050004858266
Order Code
17-8498
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

TruComponents 1573691 is a high-performance LED component suitable for a variety of precision applications. This wired, white circular LED measures 3 mm in diameter and delivers an impressive luminous intensity of 3400 millicandelas. With a beam angle of 40 degrees, it ensures optimal light dispersion, making it highly effective for focused lighting solutions. The LED operates at a forward current of 20 milliamperes and a forward voltage of 3.1 volts, providing efficient energy consumption with robust brightness. This component is typically utilised in engineering applications such as indicator lights, dashboard displays, and backlighting for instrumentation panels, where reliable and consistent light output is essential.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3400mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot