TRU COMPONENTS 1573690 LED White Circular 3mm 2800mcd 25° 20mA 3.1V

MPN
1573690
EAN-13
2050004858259
Order Code
17-8497
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

TruComponents 1573690 is a high-performance LED wired light designed for precise applications where bright, focused illumination is required. This specific model is a circular 3 mm white LED featuring a luminous intensity of 2800 millicandela and a narrow viewing angle of 25 degrees, making it particularly suitable for tasks that demand directed light. Operating at a forward current of 20 mA and a forward voltage of 3.1 V, it is engineered for efficient energy use while delivering reliable performance. Due to its compact size and high brightness, this LED is ideal for use in backlighting, indicator lights, and intricate electronic projects where space is at a premium. Its robust construction ensures durability, making it suitable for various engineering and prototyping applications.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2800mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot