TRU COMPONENTS 1573689 LED wired White Circular 3 mm 2000 mcd 40° 20 mA 3.1 V

MPN
1573689
EAN-13
2050004858242
Order Code
17-8496
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,132 in stock

TruComponents 1573689 is a high-performance LED suitable for a variety of engineering applications. This LED features a white, circular 3 mm design, providing a luminous intensity of 2000 millicandela. It operates efficiently within a viewing angle of 40 degrees and requires a drive current of 20 mA at a forward voltage of 3.1 V. Its robust specifications make it ideal for use in indicator lights, digital displays, and intricate electronic projects where precision lighting is crucial. Additionally, the component's wired configuration enhances ease of installation and reliability in both prototyping and finished electronic products.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2000mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot