TRU COMPONENTS 1573688 LED wired Blue Circular 3 mm 7000 mcd 25° 20 mA 3.1 V

MPN
1573688
EAN-13
2050004858235
Order Code
17-8495
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,184 in stock

TruComponents 1573688 is an LED wired component offering a blue circular illumination with a diameter of 3 mm. This LED emits a luminous intensity of 7000 millicandela and has a viewing angle of 25 degrees, making it suitable for precision lighting applications. It operates efficiently with a forward current of 20 mA and a forward voltage of 3.1 volts. Engineering applications for this component include use in indicator lights, visual signal systems, and custom electronic projects where reliable and bright light output is required. Its compact design facilitates integration into circuit boards and enclosures, providing flexibility in design for engineers.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 7000mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot